AZ431LAKTR-G1 | |
---|---|
DigiKey Part Number | 31-AZ431LAKTR-G1TR-ND - Tape & Reel (TR) 31-AZ431LAKTR-G1CT-ND - Cut Tape (CT) 31-AZ431LAKTR-G1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ431LAKTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 100 mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.40000 | ¥3.40 |
10 | ¥2.92400 | ¥29.24 |
25 | ¥2.72720 | ¥68.18 |
100 | ¥2.18310 | ¥218.31 |
250 | ¥2.02704 | ¥506.76 |
500 | ¥1.71520 | ¥857.60 |
1,000 | ¥1.32534 | ¥1,325.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.20842 | ¥3,625.26 |
6,000 | ¥1.13046 | ¥6,782.76 |
15,000 | ¥1.05250 | ¥15,787.50 |
30,000 | ¥0.99793 | ¥29,937.90 |
75,000 | ¥0.97454 | ¥73,090.50 |