AZ431LBZTR-G1 | |
---|---|
DigiKey Part Number | 31-AZ431LBZTR-G1CT-ND - Cut Tape (CT) 31-AZ431LBZTR-G1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AZ431LBZTR-G1 |
Description | IC VREF SHUNT ADJ 1% TO92 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1% 100 mA TO-92 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.29900 | ¥22.99 |
25 | ¥2.06880 | ¥51.72 |
100 | ¥1.43010 | ¥143.01 |
250 | ¥1.20456 | ¥301.14 |
500 | ¥0.97878 | ¥489.39 |
1,000 | ¥0.75292 | ¥752.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.47634 | ¥952.68 |
6,000 | ¥0.46591 | ¥2,795.46 |