LM4041DFTA | |
---|---|
DigiKey Part Number | LM4041DFTR-ND - Tape & Reel (TR) LM4041DFCT-ND - Cut Tape (CT) LM4041DFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041DFTA |
Description | IC VREF SHUNT 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥3.13700 | ¥31.37 |
25 | ¥2.94840 | ¥73.71 |
100 | ¥2.40500 | ¥240.50 |
250 | ¥2.23412 | ¥558.53 |
500 | ¥1.90122 | ¥950.61 |
1,000 | ¥1.67372 | ¥1,673.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.67366 | ¥5,020.98 |