SSM3J338R,LF | |
---|---|
DigiKey Part Number | SSM3J338RLFTR-ND - Tape & Reel (TR) SSM3J338RLFCT-ND - Cut Tape (CT) SSM3J338RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3J338R,LF |
Description | MOSFET P-CH 12V 6A SOT23F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 12 V 6A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3J338R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 12 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 8V | |
Rds On (Max) @ Id, Vgs | 17.6mOhm @ 6A, 8V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1400 pF @ 6 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.30370 | ¥130.37 |
500 | ¥1.20684 | ¥603.42 |
1,000 | ¥0.82065 | ¥820.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75549 | ¥2,266.47 |
6,000 | ¥0.72411 | ¥4,344.66 |
9,000 | ¥0.65169 | ¥5,865.21 |
30,000 | ¥0.64204 | ¥19,261.20 |
75,000 | ¥0.61574 | ¥46,180.50 |