ZR431F01TA

DigiKey Part Number
ZR431F01TR-ND - Tape & Reel (TR)
ZR431F01CT-ND - Cut Tape (CT)
ZR431F01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZR431F01TA
Description
IC VREF SHUNT ADJ 1% SOT23
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
20 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
55ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
50 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.60000¥4.60
10¥3.91600¥39.16
25¥3.65840¥91.46
100¥2.92520¥292.52
250¥2.71648¥679.12
500¥2.29858¥1,149.29
1,000¥1.77611¥1,776.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.61941¥4,858.23
6,000¥1.51493¥9,089.58
15,000¥1.41046¥21,156.90
30,000¥1.33732¥40,119.60
Manufacturers Standard Package