SML-012P8TT86 | |
---|---|
DigiKey Part Number | 846-SML-012P8TT86TR-ND - Tape & Reel (TR) 846-SML-012P8TT86CT-ND - Cut Tape (CT) 846-SML-012P8TT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012P8TT86 |
Description | LED GREEN CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.34320 | ¥134.32 |
1,000 | ¥1.05092 | ¥1,050.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.96336 | ¥2,408.40 |
5,000 | ¥0.87580 | ¥4,379.00 |
12,500 | ¥0.81741 | ¥10,217.62 |
25,000 | ¥0.78822 | ¥19,705.50 |
62,500 | ¥0.75902 | ¥47,438.75 |