SML-010PTT86 | |
---|---|
DigiKey Part Number | 846-SML-010PTT86TR-ND - Tape & Reel (TR) 846-SML-010PTT86CT-ND - Cut Tape (CT) 846-SML-010PTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010PTT86 |
Description | LED GREEN CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-010PTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 555nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.93300 | ¥29.33 |
100 | ¥1.93830 | ¥193.83 |
1,000 | ¥1.49655 | ¥1,496.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.35234 | ¥3,380.85 |
5,000 | ¥1.26218 | ¥6,310.90 |
12,500 | ¥1.21710 | ¥15,213.75 |
25,000 | ¥1.19907 | ¥29,976.75 |
62,500 | ¥1.14948 | ¥71,842.50 |