TL431AIDR

DigiKey Part Number
296-1288-2-ND - Tape & Reel (TR)
296-1288-1-ND - Cut Tape (CT)
296-1288-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL431AIDR
Description
IC VREF SHUNT ADJ 1% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431AIDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥2.71700¥27.17
25¥2.38080¥59.52
100¥1.54020¥154.02
250¥1.27480¥318.70
500¥1.01998¥509.99
1,000¥0.78190¥781.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.67994¥1,699.85
5,000¥0.61194¥3,059.70
12,500¥0.54395¥6,799.38
25,000¥0.50995¥12,748.75
62,500¥0.45216¥28,260.00
125,000¥0.43516¥54,395.00
Manufacturers Standard Package