MAX662AESA+T | |
---|---|
DigiKey Part Number | MAX662AESA+TTR-ND - Tape & Reel (TR) MAX662AESA+TCT-ND - Cut Tape (CT) MAX662AESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX662AESA+T |
Description | IC REG CHRG PUMP 12V 30MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 12V 1 Output 30mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX662AESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.79000 | ¥73.79 |
10 | ¥66.64100 | ¥666.41 |
25 | ¥63.54160 | ¥1,588.54 |
100 | ¥55.17370 | ¥5,517.37 |
250 | ¥52.69360 | ¥13,173.40 |
500 | ¥48.04428 | ¥24,022.14 |
1,000 | ¥41.84503 | ¥41,845.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥40.29516 | ¥100,737.90 |