MAX5035CASA+ | |
---|---|
DigiKey Part Number | MAX5035CASA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5035CASA+ |
Description | IC REG BUCK 12V 1A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035CASA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.32000 | ¥130.32 |
10 | ¥119.80800 | ¥1,198.08 |
25 | ¥114.84480 | ¥2,871.12 |
100 | ¥101.18740 | ¥10,118.74 |
300 | ¥96.22160 | ¥28,866.48 |
500 | ¥90.01378 | ¥45,006.89 |
1,000 | ¥82.56433 | ¥82,564.33 |