LM2576S-12/NOPB | |
---|---|
DigiKey Part Number | LM2576S-12/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2576S-12/NOPB |
Description | IC REG BUCK 12V 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2576S-12/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.35000 | ¥32.35 |
10 | ¥29.07100 | ¥290.71 |
45 | ¥27.48089 | ¥1,236.64 |
135 | ¥23.81696 | ¥3,215.29 |
270 | ¥22.59581 | ¥6,100.87 |
540 | ¥20.27519 | ¥10,948.60 |
1,035 | ¥17.09956 | ¥17,698.04 |
2,520 | ¥16.24460 | ¥40,936.39 |
5,040 | ¥15.63388 | ¥78,794.76 |