OPA2810IDR | |
---|---|
DigiKey Part Number | 296-OPA2810IDRTR-ND - Tape & Reel (TR) 296-OPA2810IDRCT-ND - Cut Tape (CT) 296-OPA2810IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2810IDR |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA2810IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 243V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 105 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.7mA (x2 Channels) | |
Current - Output / Channel | 108 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.27000 | ¥43.27 |
10 | ¥38.87300 | ¥388.73 |
25 | ¥36.75360 | ¥918.84 |
100 | ¥31.85320 | ¥3,185.32 |
250 | ¥30.21996 | ¥7,554.99 |
500 | ¥27.11616 | ¥13,558.08 |
1,000 | ¥22.86907 | ¥22,869.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥21.72560 | ¥54,314.00 |