OPA810IDR | |
---|---|
DigiKey Part Number | 296-OPA810IDRTR-ND - Tape & Reel (TR) 296-OPA810IDRCT-ND - Cut Tape (CT) 296-OPA810IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA810IDR |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA810IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 192V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 140 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 27 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥22.06000 | ¥220.60 |
25 | ¥20.85960 | ¥521.49 |
100 | ¥18.07720 | ¥1,807.72 |
250 | ¥17.15028 | ¥4,287.57 |
500 | ¥15.38878 | ¥7,694.39 |
1,000 | ¥12.97847 | ¥12,978.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.32955 | ¥30,823.88 |
5,000 | ¥11.86604 | ¥59,330.20 |