AT17LV010-10PU | |
---|---|
DigiKey Part Number | AT17LV010-10PU-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV010-10PU |
Description | IC SRL CONFIG EEPROM 1M 8-DIP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV010-10PU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Programmable Type | Serial EEPROM | |
Memory Size | 1Mb | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.07000 | ¥145.07 |
25 | ¥131.82960 | ¥3,295.74 |
100 | ¥126.94740 | ¥12,694.74 |