ZR431LF02TA | |
---|---|
DigiKey Part Number | ZR431LF02TR-ND - Tape & Reel (TR) ZR431LF02CT-ND - Cut Tape (CT) ZR431LF02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZR431LF02TA |
Description | IC VREF SHUNT ADJ 2.5% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 10 VV ±2.5% 25 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 10 V | |
Current - Output | 25 mA | |
Tolerance | ±2.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.89320 | ¥122.33 |
100 | ¥3.99300 | ¥399.30 |
250 | ¥3.70856 | ¥927.14 |
500 | ¥3.15634 | ¥1,578.17 |
1,000 | ¥2.52503 | ¥2,525.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28833 | ¥6,864.99 |
6,000 | ¥2.13050 | ¥12,783.00 |
15,000 | ¥2.05159 | ¥30,773.85 |
30,000 | ¥1.97268 | ¥59,180.40 |