SCMT22C505PRBA0 | |
---|---|
DigiKey Part Number | 478-10019-ND |
Manufacturer | |
Manufacturer Product Number | SCMT22C505PRBA0 |
Description | CAP 5F 0% +100% 5V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 F (EDLC) Supercapacitor 5 V Radial, Can 100mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMT22C505PRBA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.709" (18.00mm) | |
Size / Dimension | 0.984" L x 0.492" W (25.00mm x 12.50mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.17000 | ¥44.17 |
10 | ¥37.99500 | ¥379.95 |
50 | ¥34.46320 | ¥1,723.16 |
150 | ¥28.45407 | ¥4,268.11 |
600 | ¥24.74257 | ¥14,845.54 |
1,050 | ¥22.97526 | ¥24,124.02 |
2,550 | ¥22.53340 | ¥57,460.17 |