LD1117ADT33TR | |
---|---|
DigiKey Part Number | 497-3455-2-ND - Tape & Reel (TR) 497-3455-1-ND - Cut Tape (CT) 497-3455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117ADT33TR |
Description | IC REG LINEAR 3.3V 1A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1117ADT33TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.13900 | ¥51.39 |
25 | ¥4.82720 | ¥120.68 |
100 | ¥3.93990 | ¥393.99 |
250 | ¥3.65960 | ¥914.90 |
500 | ¥3.11448 | ¥1,557.24 |
1,000 | ¥2.49151 | ¥2,491.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.25796 | ¥5,644.90 |
5,000 | ¥2.10225 | ¥10,511.25 |
12,500 | ¥2.02439 | ¥25,304.88 |
25,000 | ¥1.94652 | ¥48,663.00 |