STEVAL-IHP002V1 | |
---|---|
DigiKey Part Number | 497-11280-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IHP002V1 |
Description | BOARD DEMON STM32 ST7540 STPM01 |
Customer Reference | |
Detailed Description | STM32F10x, ST7540 PLM, STPM01 Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy/Power Meter | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | STM32F10x, ST7540 PLM, STPM01 | |
Primary Attributes | PLM Communications | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,641.50000 | ¥2,641.50 |