2STR1215 | |
---|---|
DigiKey Part Number | 497-6205-2-ND - Tape & Reel (TR) 497-6205-1-ND - Cut Tape (CT) 497-6205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2STR1215 |
Description | TRANS NPN 15V 1.5A SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 1.5 A 500 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 2STR1215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 850mV @ 200mA, 2A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 2V | |
Power - Max | 500 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.39700 | ¥23.97 |
100 | ¥1.43750 | ¥143.75 |
500 | ¥1.33080 | ¥665.40 |
1,000 | ¥0.90497 | ¥904.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.83310 | ¥2,499.30 |
6,000 | ¥0.79851 | ¥4,791.06 |
9,000 | ¥0.71866 | ¥6,467.94 |
30,000 | ¥0.70801 | ¥21,240.30 |
75,000 | ¥0.66543 | ¥49,907.25 |