2SD1048-6-TB-E | |
---|---|
DigiKey Part Number | 2SD1048-6-TB-EOSTR-ND - Tape & Reel (TR) 2SD1048-6-TB-EOSCT-ND - Cut Tape (CT) 2SD1048-6-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1048-6-TB-E |
Description | TRANS NPN 15V 0.7A 3CP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 700 mA 250MHz 200 mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1048-6-TB-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 700 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 80mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 50mA, 2V | |
Power - Max | 200 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16170 | ¥116.17 |
500 | ¥1.02934 | ¥514.67 |
1,000 | ¥0.80103 | ¥801.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71688 | ¥2,150.64 |
6,000 | ¥0.70087 | ¥4,205.22 |
9,000 | ¥0.62077 | ¥5,586.93 |
30,000 | ¥0.61276 | ¥18,382.80 |
75,000 | ¥0.52065 | ¥39,048.75 |
150,000 | ¥0.50062 | ¥75,093.00 |