Single Bipolar Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Current - Collector (Ic) (Max) | Voltage - Collector Emitter Breakdown (Max) | Vce Saturation (Max) @ Ib, Ic | Current - Collector Cutoff (Max) | DC Current Gain (hFE) (Min) @ Ic, Vce | Power - Max | Frequency - Transition | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,979 In Stock 72,000 Factory | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.81236 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | PNP | 700 mA | 15 V | 80mV @ 10mA, 100mA | 100nA (ICBO) | 300 @ 50mA, 2V | 200 mW | 250MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP | ||
2,678 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.82013 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 700 mA | 15 V | 80mV @ 10mA, 100mA | 100nA (ICBO) | 200 @ 50mA, 2V | 200 mW | 250MHz | 125°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | 3-CP |