STEVAL-ICB003V1 | |
---|---|
DigiKey Part Number | 497-10042-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ICB003V1 |
Description | BOARD EVAL CAP SENSOR STMPE1208S |
Customer Reference | |
Detailed Description | STMPE1208S, STM8S207K6 STM8S Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Touch, Capacitive | |
Sensing Range | 8 Buttons/Keys | |
Interface | I2C, Serial | |
Sensitivity | - | |
Voltage - Supply | 9V | |
Embedded | Yes, MCU, 8-Bit | |
Supplied Contents | Board(s) | |
Utilized IC / Part | STMPE1208S, STM8S207K6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥476.97000 | ¥476.97 |