ST3232EBDR | |
---|---|
DigiKey Part Number | 497-6996-2-ND - Tape & Reel (TR) 497-6996-1-ND - Cut Tape (CT) 497-6996-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST3232EBDR |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ST3232EBDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.49000 | ¥17.49 |
10 | ¥15.73800 | ¥157.38 |
25 | ¥14.85000 | ¥371.25 |
100 | ¥12.65300 | ¥1,265.30 |
250 | ¥11.88056 | ¥2,970.14 |
500 | ¥10.39558 | ¥5,197.79 |
1,000 | ¥8.61348 | ¥8,613.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.01944 | ¥20,048.60 |
5,000 | ¥7.72242 | ¥38,612.10 |