T2035H-6G-TR | |
---|---|
DigiKey Part Number | 497-12376-2-ND - Tape & Reel (TR) 497-12376-1-ND - Cut Tape (CT) 497-12376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2035H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2035H-6G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.34000 | ¥73.40 |
100 | ¥5.84050 | ¥584.05 |
500 | ¥5.27266 | ¥2,636.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.27275 | ¥5,272.75 |