T2035T-8G-TR | |
---|---|
DigiKey Part Number | 497-18400-2-ND - Tape & Reel (TR) 497-18400-1-ND - Cut Tape (CT) 497-18400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T2035T-8G-TR |
Description | TRIAC ALTERNISTOR 800V 20A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 20 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T2035T-8G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 168A, 160A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.41700 | ¥94.17 |
100 | ¥7.32560 | ¥732.56 |
500 | ¥6.20940 | ¥3,104.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.05822 | ¥5,058.22 |
2,000 | ¥4.76169 | ¥9,523.38 |
5,000 | ¥4.53493 | ¥22,674.65 |
10,000 | ¥4.32562 | ¥43,256.20 |