MT53E256M32D2DS-046 IT:B | |
---|---|
DigiKey Part Number | MT53E256M32D2DS-046IT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT53E256M32D2DS-046 IT:B |
Description | IC DRAM 8GBIT 2.133GHZ 200WFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 8Gbit 2.133 GHz 200-WFBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | MT53E256M32D2DS-046 IT:B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 32 | |
Memory Interface | - | |
Clock Frequency | 2.133 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.1V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-WFBGA (10x14.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.37000 | ¥130.37 |
10 | ¥120.70900 | ¥1,207.09 |
25 | ¥119.06840 | ¥2,976.71 |
40 | ¥117.57250 | ¥4,702.90 |
80 | ¥103.03513 | ¥8,242.81 |
230 | ¥98.61761 | ¥22,682.05 |
440 | ¥97.97636 | ¥43,109.60 |