09032246864 | |
---|---|
DigiKey Part Number | 1195-4227-ND |
Manufacturer | |
Manufacturer Product Number | 09032246864 |
Description | CONN DIN RCPT 32POS PCB GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 32 (24 + 8 Coax or Power) Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032246864 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 32 (24 + 8 Coax or Power) | |
Number of Positions Loaded | 24 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | M-flat | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
20 | ¥79.59400 | ¥1,591.88 |
40 | ¥74.98025 | ¥2,999.21 |
60 | ¥73.05900 | ¥4,383.54 |
100 | ¥71.13630 | ¥7,113.63 |
260 | ¥63.44569 | ¥16,495.88 |
500 | ¥59.60038 | ¥29,800.19 |
1,000 | ¥52.67903 | ¥52,679.03 |