214788-E

DigiKey Part Number
2684-214788-E-ND
Manufacturer
Manufacturer Product Number
214788-E
Description
POWERTAP M4 SOLDER 6
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
6 Pin Screw Terminal, Power Tap M4 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
214788-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
-
Packaging
Bag
Part Status
Active
Terminal Type
Screw Terminal, Power Tap
Screw Size
M4
Termination
Solder
Current Rating (Amps)
40 A
Number of Pins
6
Mounting Type
Through Hole
Features
Screw not Included
Contact Finish
Tin
Contact Material
Copper Alloy
Material - Insulation
-
Screw Material
-
Screw Finish
-
Base Product Number
-
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.35000¥21.35
10¥18.55400¥185.54
25¥17.76280¥444.07
50¥17.36860¥868.43
100¥16.57970¥1,657.97
250¥15.00064¥3,750.16
500¥13.81628¥6,908.14
1,000¥11.84256¥11,842.56
2,500¥11.05306¥27,632.65