1217127-1 | |
---|---|
DigiKey Part Number | A144466TR-ND - Tape & Reel (TR) A144466CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1217127-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217127-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.540" (13.72mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.47760 | ¥36.94 |
50 | ¥1.45800 | ¥72.90 |
100 | ¥1.34720 | ¥134.72 |
250 | ¥1.10728 | ¥276.82 |
500 | ¥1.04590 | ¥522.95 |
1,000 | ¥0.97209 | ¥972.09 |
2,500 | ¥0.94130 | ¥2,353.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.76289 | ¥7,628.90 |
30,000 | ¥0.76143 | ¥22,842.90 |