214784-E | |
---|---|
DigiKey Part Number | 2684-214784-E-ND |
Manufacturer | |
Manufacturer Product Number | 214784-E |
Description | POWERTAP 6-32 UNC SOLDER 10 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 10 Pin Screw Terminal, Power Tap 6-32 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | 6-32 | |
Termination | Solder | |
Current Rating (Amps) | 40 A | |
Number of Pins | 10 | |
Mounting Type | Through Hole | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.80000 | ¥18.80 |
10 | ¥17.06800 | ¥170.68 |
25 | ¥16.16600 | ¥404.15 |
50 | ¥15.79020 | ¥789.51 |
100 | ¥15.03820 | ¥1,503.82 |
250 | ¥13.23768 | ¥3,309.42 |