BU2099FV-E2 | |
---|---|
DigiKey Part Number | 846-BU2099FV-E2TR-ND - Tape & Reel (TR) 846-BU2099FV-E2CT-ND - Cut Tape (CT) 846-BU2099FV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU2099FV-E2 |
Description | IC DRIVER 12/0 20SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12/0 Driver 20-SSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 12/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-SSOP-B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥14.80900 | ¥148.09 |
25 | ¥13.97240 | ¥349.31 |
100 | ¥11.90600 | ¥1,190.60 |
250 | ¥11.17944 | ¥2,794.86 |
500 | ¥9.78184 | ¥4,890.92 |
1,000 | ¥8.10497 | ¥8,104.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.91788 | ¥17,294.70 |