STPST5H100AFY | |
---|---|
DigiKey Part Number | 497-STPST5H100AFYTR-ND - Tape & Reel (TR) 497-STPST5H100AFYCT-ND - Cut Tape (CT) 497-STPST5H100AFYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STPST5H100AFY |
Description | AUTOMOTIVE 100 V, 5 A POWER SCHO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SOD128Flat |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 680 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 11.5 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD128Flat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.61400 | ¥46.14 |
100 | ¥3.20760 | ¥320.76 |
500 | ¥2.50464 | ¥1,252.32 |
1,000 | ¥2.03587 | ¥2,035.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.81989 | ¥5,459.67 |
6,000 | ¥1.72737 | ¥10,364.22 |
9,000 | ¥1.60399 | ¥14,435.91 |
30,000 | ¥1.56697 | ¥47,009.10 |