NCV4254CPDSTR2G | |
---|---|
DigiKey Part Number | 488-NCV4254CPDSTR2GTR-ND - Tape & Reel (TR) 488-NCV4254CPDSTR2GCT-ND - Cut Tape (CT) 488-NCV4254CPDSTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4254CPDSTR2G |
Description | IC REG LINEAR POS ADJ 70MA 8SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 70mA 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | NCV4254CPDSTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 70mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Current Limit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.92000 | ¥12.92 |
10 | ¥11.58700 | ¥115.87 |
25 | ¥10.93240 | ¥273.31 |
100 | ¥8.74610 | ¥874.61 |
250 | ¥7.65280 | ¥1,913.20 |
500 | ¥7.43398 | ¥3,716.99 |
1,000 | ¥5.90350 | ¥5,903.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.49000 | ¥13,725.00 |
5,000 | ¥5.27884 | ¥26,394.20 |
12,500 | ¥5.22656 | ¥65,332.00 |