PM2180.011NL | |
---|---|
DigiKey Part Number | 553-PM2180.011NL-ND |
Manufacturer | |
Manufacturer Product Number | PM2180.011NL |
Description | XFMR GATE-DR 1CT:1CT SM NPB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1CT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PM2180.011NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1.02mH | |
ET (Volt-Time) | 22VµS | |
Turns Ratio - Primary:Secondary | 1:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.319" L x 0.280" W (8.10mm x 7.10mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.64000 | ¥22.64 |
10 | ¥18.08300 | ¥180.83 |
25 | ¥14.69240 | ¥367.31 |
55 | ¥14.31400 | ¥787.27 |
110 | ¥13.93836 | ¥1,533.22 |
275 | ¥13.56138 | ¥3,729.38 |
440 | ¥13.44823 | ¥5,917.22 |
990 | ¥11.90376 | ¥11,784.72 |
4,950 | ¥10.92435 | ¥54,075.53 |