BUK98180-100A/CUX | |
---|---|
DigiKey Part Number | 1727-2225-2-ND - Tape & Reel (TR) 1727-2225-1-ND - Cut Tape (CT) 1727-2225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BUK98180-100A/CUX |
Description | MOSFET N-CH 100V 4.6A SOT223 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.6A (Tc) 8W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BUK98180-100A/CUX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 173mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 619 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.13800 | ¥41.38 |
100 | ¥2.87670 | ¥287.67 |
500 | ¥2.24570 | ¥1,122.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.41110 | ¥1,411.10 |