IPN60R2K1CEATMA1 | |
---|---|
DigiKey Part Number | IPN60R2K1CEATMA1TR-ND - Tape & Reel (TR) IPN60R2K1CEATMA1CT-ND - Cut Tape (CT) IPN60R2K1CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R2K1CEATMA1 |
Description | MOSFET N-CH 600V 3.7A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 3.7A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPN60R2K1CEATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.1Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.89100 | ¥38.91 |
100 | ¥2.70350 | ¥270.35 |
500 | ¥2.11074 | ¥1,055.37 |
1,000 | ¥1.71568 | ¥1,715.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.53370 | ¥4,601.10 |
6,000 | ¥1.45572 | ¥8,734.32 |
9,000 | ¥1.35174 | ¥12,165.66 |
30,000 | ¥1.32055 | ¥39,616.50 |