IPN95R1K2P7ATMA1 | |
---|---|
DigiKey Part Number | IPN95R1K2P7ATMA1TR-ND - Tape & Reel (TR) IPN95R1K2P7ATMA1CT-ND - Cut Tape (CT) IPN95R1K2P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN95R1K2P7ATMA1 |
Description | MOSFET N-CH 950V 6A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 6A (Tc) 7W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN95R1K2P7ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 2.7A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 140µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 478 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.18000 | ¥10.18 |
10 | ¥8.36600 | ¥83.66 |
100 | ¥6.50380 | ¥650.38 |
500 | ¥5.51272 | ¥2,756.36 |
1,000 | ¥4.49068 | ¥4,490.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.22745 | ¥12,682.35 |
6,000 | ¥4.02613 | ¥24,156.78 |
9,000 | ¥3.84031 | ¥34,562.79 |