IPN95R3K7P7ATMA1 | |
---|---|
DigiKey Part Number | IPN95R3K7P7ATMA1TR-ND - Tape & Reel (TR) IPN95R3K7P7ATMA1CT-ND - Cut Tape (CT) IPN95R3K7P7ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN95R3K7P7ATMA1 |
Description | MOSFET N-CH 950V 2A SOT223 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 950 V 2A (Tc) 6W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 950 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.7Ohm @ 800mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 196 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.47000 | ¥7.47 |
10 | ¥6.46900 | ¥64.69 |
100 | ¥4.47760 | ¥447.76 |
500 | ¥3.74120 | ¥1,870.60 |
1,000 | ¥3.18393 | ¥3,183.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.83572 | ¥8,507.16 |
6,000 | ¥2.68647 | ¥16,118.82 |
9,000 | ¥2.48747 | ¥22,387.23 |
30,000 | ¥2.46284 | ¥73,885.20 |