IPN60R1K0CEATMA1 | |
---|---|
DigiKey Part Number | IPN60R1K0CEATMA1TR-ND - Tape & Reel (TR) IPN60R1K0CEATMA1CT-ND - Cut Tape (CT) IPN60R1K0CEATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN60R1K0CEATMA1 |
Description | MOSFET N-CH 600V 6.8A SOT223 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 6.8A (Tc) 5W (Tc) Surface Mount PG-SOT223-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1Ohm @ 1.5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 130µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 5W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-SOT223-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58900 | ¥45.89 |
100 | ¥3.17880 | ¥317.88 |
500 | ¥2.65636 | ¥1,328.18 |
1,000 | ¥2.26073 | ¥2,260.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.01343 | ¥6,040.29 |
6,000 | ¥1.90747 | ¥11,444.82 |
9,000 | ¥1.76618 | ¥15,895.62 |
30,000 | ¥1.74869 | ¥52,460.70 |