FFC2B35-08-T | |
---|---|
DigiKey Part Number | 2073-FFC2B35-08-TTR-ND - Tape & Reel (TR) 2073-FFC2B35-08-TCT-ND - Cut Tape (CT) 2073-FFC2B35-08-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B35-08-T |
Description | CONN FFC BOTTOM 8POS 0.5MM R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B35-08-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.14120 | ¥53.53 |
50 | ¥1.96700 | ¥98.35 |
100 | ¥1.88910 | ¥188.91 |
250 | ¥1.69648 | ¥424.12 |
500 | ¥1.61946 | ¥809.73 |
1,000 | ¥1.34953 | ¥1,349.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.28012 | ¥2,560.24 |
4,000 | ¥1.23383 | ¥4,935.32 |
6,000 | ¥1.15672 | ¥6,940.32 |
10,000 | ¥1.07961 | ¥10,796.10 |
14,000 | ¥1.04105 | ¥14,574.70 |
50,000 | ¥1.00249 | ¥50,124.50 |