05-08-A-0050-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-08-A-0050-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-A-0050-A-4-06-4-T |
Description | CABLE FFC/FPC 8POS 0.5MM 1.97" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.969" (50.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.40000 | ¥9.40 |
10 | ¥7.94000 | ¥79.40 |
25 | ¥7.61480 | ¥190.37 |
50 | ¥7.45240 | ¥372.62 |
100 | ¥7.12820 | ¥712.82 |
300 | ¥6.48037 | ¥1,944.11 |
500 | ¥5.83240 | ¥2,916.20 |
1,000 | ¥5.18435 | ¥5,184.35 |
2,500 | ¥4.69833 | ¥11,745.83 |