FFC, FPC (Flat Flexible) Connector Assemblies

Results: 7
Series
FFC2A32FFC2A33FFC2B27FFC2B28FFC2B29FFC2B35
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Mounting Type
Surface MountSurface Mount, Right Angle
Connector/Contact Type
Contacts, BottomContacts, Top and BottomContacts, Vertical - 1 Sided
Height Above Board
0.039" (1.00mm)0.079" (2.00mm)0.102" (2.60mm)0.167" (4.25mm)0.177" (4.50mm)
Locking Feature
Flip LockFlip Lock, BacklockSlide Lock
Cable End Type
Straight, TaperedTapered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldTin
Housing Material
Liquid Crystal Polymer (LCP)Polyamide (PA6T), Nylon 6TThermoplastic
Actuator Material
Liquid Crystal Polymer (LCP)Polyamide (PA), NylonPolyphenylene Sulfide (PPS)Thermoplastic
Features
Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF)Solder RetentionSolder Retention, Zero Insertion Force (ZIF)
Voltage Rating
30V50V
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Flat Flex Type
Mounting Type
Connector/Contact Type
Number of Positions
Pitch
Termination
FFC, FCB Thickness
Height Above Board
Locking Feature
Cable End Type
Contact Material
Contact Finish
Housing Material
Actuator Material
Features
Voltage Rating
Operating Temperature
Material Flammability Rating
FFC2B35-60-G
FFC2B35-08-T
CONN FFC BOTTOM 8POS 0.5MM R/A
GCT
6,488
In Stock
1 : ¥2.87000
Cut Tape (CT)
2,000 : ¥1.28012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
FFC2A32-08-T
FFC2A32-08-T
CONN FFC FPC VERT 8POS 0.5MM SMD
GCT
28,063
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,200 : ¥1.53818
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.020" (0.50mm)
Solder
0.30mm
0.167" (4.25mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
FFC2B28-XX-X
FFC2B28-08-G
CONN FFC FPC 8POS 0.5MM R/A
GCT
9,494
In Stock
1 : ¥3.53000
Cut Tape (CT)
4,000 : ¥1.18016
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.039" (1.00mm)
Flip Lock, Backlock
Tapered
Copper Alloy
Gold
Thermoplastic
Thermoplastic
Solder Retention
30V
-25°C ~ 85°C
UL94 V-0
FFC2B35-60-G
FFC2B35-08-G
CONN FFC BOTTOM 8POS 0.5MM R/A
GCT
5,391
In Stock
1 : ¥2.55000
Cut Tape (CT)
2,000 : ¥1.22121
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock
Straight, Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
CONN FFC FPC VERT 8POS 0.5MM SMD
FFC2A33-08-T-R
CONN FFC FPC VERT 8POS 0.5MM SMD
GCT
0
In Stock
Check Lead Time
10,500 : ¥1.11443
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount
Contacts, Vertical - 1 Sided
8
0.020" (0.50mm)
Solder
0.30mm
0.177" (4.50mm)
Slide Lock
Tapered
Phosphor Bronze
Tin
Polyamide (PA6T), Nylon 6T
Polyphenylene Sulfide (PPS)
Pick and Place Cap, Solder Retention, Zero Insertion Force (ZIF)
30V
-25°C ~ 85°C
UL94 V-0
CONN FFC FPC 8POS 0.5MM R/A
FFC2B27-08-G
CONN FFC FPC 8POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
21,000 : ¥1.16418
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.079" (2.00mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Polyamide (PA), Nylon
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
CONN FFC FPC 8POS 0.5MM R/A
FFC2B29-08-G
CONN FFC FPC 8POS 0.5MM R/A
GCT
0
In Stock
Check Lead Time
20,000 : ¥1.29331
Tape & Reel (TR)
Tape & Reel (TR)
Active
FFC, FPC
Surface Mount, Right Angle
Contacts, Top and Bottom
8
0.020" (0.50mm)
Solder
0.30mm
0.102" (2.60mm)
Flip Lock, Backlock
Tapered
Phosphor Bronze
Gold
Liquid Crystal Polymer (LCP)
Liquid Crystal Polymer (LCP)
Solder Retention
50V
-25°C ~ 85°C
UL94 V-0
Showing
of 7

FFC, FPC (Flat Flexible) Connector Assemblies


Products in this family are interconnect products used in conjunction with Flat Flexible Cable (FFC) and Flexible Printed Circuit (FPC) materials, and are predominantly of the sort which perform a cable-to-board interconnect function, being mounted to a printed circuit board, and providing both electrical connection and mechanical retention for an inserted FFC or FPC cable.