05-08-A-0030-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-08-A-0030-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-A-0030-A-4-06-4-T |
Description | CABLE FFC/FPC 8POS 0.5MM 1.18" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.23000 | ¥9.23 |
10 | ¥7.79600 | ¥77.96 |
25 | ¥7.47280 | ¥186.82 |
50 | ¥7.31520 | ¥365.76 |
100 | ¥6.99700 | ¥699.70 |
300 | ¥6.36073 | ¥1,908.22 |
500 | ¥5.72474 | ¥2,862.37 |
1,000 | ¥5.08861 | ¥5,088.61 |
2,500 | ¥4.61155 | ¥11,528.88 |