05-08-D-0101-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-08-D-0101-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-D-0101-A-4-06-4-T |
Description | CABLE FFC/FPC 8POS 0.5MM 3.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 3.976" (101.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 3.976" (101.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.16000 | ¥10.16 |
10 | ¥8.59200 | ¥85.92 |
25 | ¥8.23800 | ¥205.95 |
50 | ¥8.06180 | ¥403.09 |
100 | ¥7.71140 | ¥771.14 |
300 | ¥7.01053 | ¥2,103.16 |
500 | ¥6.30948 | ¥3,154.74 |
1,000 | ¥5.60843 | ¥5,608.43 |
2,500 | ¥5.08263 | ¥12,706.58 |