05-08-A-0152-A-4-06-4-T | |
---|---|
DigiKey Part Number | 2073-05-08-A-0152-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-08-A-0152-A-4-06-4-T |
Description | CABLE FFC/FPC 8POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.07000 | ¥10.07 |
10 | ¥8.52400 | ¥85.24 |
25 | ¥8.17680 | ¥204.42 |
50 | ¥8.00260 | ¥400.13 |
100 | ¥7.65560 | ¥765.56 |
300 | ¥6.95920 | ¥2,087.76 |
500 | ¥6.26326 | ¥3,131.63 |
1,000 | ¥5.56738 | ¥5,567.38 |
2,500 | ¥5.04546 | ¥12,613.65 |