10132797-021100LF | |
---|---|
DigiKey Part Number | 609-5022-2-ND - Tape & Reel (TR) 609-5022-1-ND - Cut Tape (CT) 609-5022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10132797-021100LF |
Description | CONN PLUG 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 10132797-021100LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.00µin (0.025µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥6.63400 | ¥66.34 |
25 | ¥6.36080 | ¥159.02 |
50 | ¥6.22640 | ¥311.32 |
100 | ¥5.95540 | ¥595.54 |
250 | ¥5.41388 | ¥1,353.47 |
500 | ¥4.87236 | ¥2,436.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,700 | ¥4.06033 | ¥6,902.56 |
3,400 | ¥3.92499 | ¥13,344.97 |
5,100 | ¥3.78965 | ¥19,327.22 |
8,500 | ¥3.60016 | ¥30,601.36 |
17,000 | ¥3.51896 | ¥59,822.32 |