Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,119 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥4.97514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 5mm, 5.5mm, 6mm | 0.106" (2.70mm) | |||
7,442 In Stock | 1 : ¥7.72000 Cut Tape (CT) 1,500 : ¥3.98832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 1.00µin (0.025µm) | 3mm, 3.5mm, 4mm, 4.5mm | 0.085" (2.16mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.50930 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 1.00µin (0.025µm) | 3mm, 3.5mm, 4mm, 4.5mm | 0.085" (2.16mm) | |||
0 In Stock Check Lead Time | 6,000 : ¥3.61145 Tape & Reel (TR) | Tape & Reel (TR) | Active | Receptacle, Center Strip Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | Solder Retention | Gold | 1.00µin (0.025µm) | 3mm, 3.5mm, 4mm, 4.5mm | 0.085" (2.16mm) |