DF12NB(3.0)-14DS-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(3.0)-14DS-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-14DS-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-14DS-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.0)-14DS-0.5V(51) |
Description | CONN RCPT 14POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.0)-14DS-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 14 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.087" (2.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.55000 | ¥55.50 |
25 | ¥5.07360 | ¥126.84 |
50 | ¥4.77640 | ¥238.82 |
100 | ¥4.57700 | ¥457.70 |
250 | ¥4.17912 | ¥1,044.78 |
500 | ¥3.98012 | ¥1,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.28359 | ¥3,283.59 |
2,000 | ¥3.18409 | ¥6,368.18 |
3,000 | ¥2.98508 | ¥8,955.24 |
5,000 | ¥2.88558 | ¥14,427.90 |
10,000 | ¥2.68658 | ¥26,865.80 |
25,000 | ¥2.58707 | ¥64,676.75 |