MSL0601RGBU1 | |
---|---|
DigiKey Part Number | MSL0601RGBU1TR-ND - Tape & Reel (TR) MSL0601RGBU1CT-ND - Cut Tape (CT) MSL0601RGBU1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSL0601RGBU1 |
Description | LED RGB SIDE SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | MSL0601RGBU1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.90mm x 1.35mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 2.90mm L x 1.35mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥5.47500 | ¥54.75 |
100 | ¥4.05340 | ¥405.34 |
500 | ¥3.85752 | ¥1,928.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.85743 | ¥11,572.29 |