MSL0104RGBW1 | |
---|---|
DigiKey Part Number | 846-MSL0104RGBW1TR-ND - Tape & Reel (TR) 846-MSL0104RGBW1CT-ND - Cut Tape (CT) 846-MSL0104RGBW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSL0104RGBW1 |
Description | LED RGB DIFFUSED 2709 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3.3V Green, 3.2V Blue 7-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.3V Green, 3.2V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 7-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 6.40mm L x 2.20mm W | |
Height (Max) | 2.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.24700 | ¥192.47 |
25 | ¥18.15840 | ¥453.96 |
100 | ¥15.47220 | ¥1,547.22 |
250 | ¥14.52788 | ¥3,631.97 |
500 | ¥12.71186 | ¥6,355.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.53275 | ¥10,532.75 |
2,000 | ¥9.80633 | ¥19,612.66 |
5,000 | ¥9.44313 | ¥47,215.65 |